22 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR2022R00JE66

DigiKey Part Number
CPR2022R00JE66-ND
Manufacturer
Manufacturer Product Number
CPR2022R00JE66
Description
RES 22 OHM 20W 5% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
2.461" L x 0.492" W (62.51mm x 12.50mm)
Tolerance
Height - Seated (Max)
0.531" (13.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,49966 Kč18 499,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,49966 Kč
Unit Price with VAT:22,38459 Kč