150 Ohms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR15150R0JE10

DigiKey Part Number
CPR15150R0JE10-ND
Manufacturer
Manufacturer Product Number
CPR15150R0JE10
Description
RES 150 OHM 15W 5% RADIAL
Customer Reference
Detailed Description
150 Ohms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 225°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
1.888" L x 0.500" W (47.96mm x 12.70mm)
Tolerance
Height - Seated (Max)
0.500" (12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.