
CPR03750R0KE14 | |
|---|---|
DigiKey Part Number | CPR03750R0KE14-ND |
Manufacturer | |
Manufacturer Product Number | CPR03750R0KE14 |
Description | RES 750 OHM 3W 10% RADIAL |
Customer Reference | |
Detailed Description | 750 Ohms ±10% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.906" L x 0.375" W (23.00mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.375" (9.53mm) |
Power (Watts) | Number of Terminations 2 |

