68 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR0368R00JE14

DigiKey Part Number
CPR0368R00JE14-ND
Manufacturer
Manufacturer Product Number
CPR0368R00JE14
Description
RES 68 OHM 3W 5% RADIAL
Customer Reference
Detailed Description
68 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.906" L x 0.375" W (23.00mm x 9.53mm)
Tolerance
Height - Seated (Max)
0.375" (9.53mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.