
CPF2100R00FKEE6 | |
|---|---|
DigiKey Part Number | 541-CPF2100R00FKEE6TR-ND - Tape & Reel (TR) 541-CPF2100R00FKEE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF2100R00FKEE6 |
Description | RES 100 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 11,93940 Kč | 596,97 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 9,42308 Kč | 2 355,77 Kč |
| 500 | 8,59952 Kč | 4 299,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,89945 Kč | 7 899,45 Kč |
| 2 000 | 7,30479 Kč | 14 609,58 Kč |
| 3 000 | 6,99933 Kč | 20 997,99 Kč |
| 5 000 | 6,65376 Kč | 33 268,80 Kč |
| 7 000 | 6,44780 Kč | 45 134,60 Kč |
| 10 000 | 6,24663 Kč | 62 466,30 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

