
CPF14K7000JKEE6 | |
|---|---|
DigiKey Part Number | CPF4.70KDTR-ND - Tape & Reel (TR) CPF4.70KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF14K7000JKEE6 |
Description | RESISTOR METAL FILM 1W 4.70K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF14K7000JKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 12,75840 Kč | 318,96 Kč |
| 50 | 11,40200 Kč | 570,10 Kč |
| 100 | 10,25120 Kč | 1 025,12 Kč |
| 250 | 8,99052 Kč | 2 247,63 Kč |
| 500 | 8,20056 Kč | 4 100,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,52967 Kč | 7 529,67 Kč |
| 2 000 | 6,95937 Kč | 13 918,74 Kč |
| 3 000 | 6,66638 Kč | 19 999,14 Kč |
| 5 000 | 6,33505 Kč | 31 675,25 Kč |
| 7 000 | 6,13763 Kč | 42 963,41 Kč |
| 10 000 | 5,94470 Kč | 59 447,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

