CMF70100R00FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,13689 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 19,12288 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet
100 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70100R00FKR6

DigiKey Part Number
CMF70100R00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70100R00FKR6
Description
RES 100 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70100R00FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00FKRE11Vishay Dale0CMF65100R00FKRE11-ND17,13689 KčDirect
CMF60100R00FKBF64Vishay Dale0CMF60100R00FKBF64-ND19,12288 KčSimilar
CMF60100R00FKRE70Vishay Dale0CMF60100R00FKRE70-ND5,71314 KčSimilar
CMF70100R00FKEBVishay Dale0CMF70100R00FKEB-ND15,77685 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types