CMF70100R00BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 118,27960 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet
100 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70100R00BHBF

DigiKey Part Number
CMF70100R00BHBF-ND
Manufacturer
Manufacturer Product Number
CMF70100R00BHBF
Description
RES 100 OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70100R00BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00BHBF11Vishay Dale0CMF65100R00BHBF11-ND118,27960 KčDirect
CMF60100R00BHBF70Vishay Dale0CMF60100R00BHBF70-ND92,18330 KčSimilar
CMF70100R00BEEBVishay Dale0CMF70100R00BEEB-ND28,64127 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes