CMF653M3000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 24,32030 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,53223 Kč
Datasheet
3.3 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653M3000FKEK

DigiKey Part Number
CMF653M3000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF653M3000FKEK
Description
RES 3.3M OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
3.3 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653M3000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603M3000FKEBVishay Dale0CMF603M3000FKEB-ND24,32030 KčSimilar
CMF653M3000FKEBVishay Dale0CMF653M3000FKEB-ND26,53223 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,03098 Kč18 030,98 Kč
Unit Price without VAT:18,03098 Kč
Unit Price with VAT:21,81749 Kč