Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6524R900FKR611 | |
|---|---|
DigiKey Part Number | CMF6524R900FKR611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6524R900FKR611 |
Description | RES 24.9 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6524R900FKR611 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7024R900FKR6 | Vishay Dale | 0 | CMF7024R900FKR6-ND | 22,26817 Kč | Direct |
| CMF6524R900BER6 | Vishay Dale | 0 | CMF6524R900BER6-ND | 20,76051 Kč | Upgrade |
| CMF6524R900BHR6 | Vishay Dale | 0 | CMF6524R900BHR6-ND | 17,50729 Kč | Upgrade |
| CMF6024R900FKBF | Vishay Dale | 0 | CMF6024R900FKBF-ND | 69,70710 Kč | Similar |
| CMF6524R900FKEA | Vishay Dale | 0 | CMF6524R900FKEA-ND | 14,01096 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,76381 Kč | 18 763,81 Kč |
| Unit Price without VAT: | 18,76381 Kč |
|---|---|
| Unit Price with VAT: | 22,70421 Kč |


