CMF6524K300FKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Similar


Vishay Dale
In Stock: 879
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,76381 Kč
Datasheet
24.3 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6524K300FKEB11

DigiKey Part Number
CMF6524K300FKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6524K300FKEB11
Description
RES 24.3K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6524K300FKEB11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7024K300FKEAVishay Dale0CMF7024K300FKEA-ND14,37649 KčDirect
CMF6024K300FKEBVishay Dale879541-CMF6024K300FKEBCT-ND14,91000 KčSimilar
CMF6524K300FKBF11Vishay Dale0CMF6524K300FKBF11-ND92,18330 KčParametric Equivalent
CMF6524K300FKEK11Vishay Dale0CMF6524K300FKEK11-ND92,18330 KčParametric Equivalent
CMF6524K300FKR611Vishay Dale0CMF6524K300FKR611-ND18,76381 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,76381 Kč18 763,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,76381 Kč
Unit Price with VAT:22,70421 Kč