CMF651K0000BER6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 24,93324 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet
1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651K0000BER6

DigiKey Part Number
CMF651K0000BER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651K0000BER6
Description
RES 1K OHM 1.5W 0.1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651K0000BER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601K0000BER670Vishay Dale0CMF601K0000BER670-ND24,93324 KčSimilar
CMF651K0000BEEAVishay Dale0CMF651K0000BEEA-ND27,66218 KčParametric Equivalent
CMF651K0000BEEBVishay Dale0CMF651K0000BEEB-ND30,10672 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types