CMF6510K000BHEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 13,84755 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,13641 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,00470 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,15139 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 73,22630 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,15139 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,84367 Kč
Datasheet
10 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510K000BHEA70

DigiKey Part Number
CMF6510K000BHEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6510K000BHEA70
Description
RES 10K OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510K000BHEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000BHEBVishay Dale0CMF6010K000BHEB-ND13,84755 KčSimilar
CMF6010K000BHEB70Vishay Dale0CMF6010K000BHEB70-ND15,13641 KčSimilar
CMF6510K000BEEAVishay Dale0CMF6510K000BEEA-ND27,66218 KčParametric Equivalent
CMF6510K000BEEBVishay Dale0CMF6510K000BEEB-ND30,10672 KčParametric Equivalent
CMF6510K000BEEKVishay Dale0CMF6510K000BEEK-ND88,00470 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,84367 Kč64 609,17 Kč
Manufacturers Standard Package
Unit Price without VAT:25,84367 Kč
Unit Price with VAT:31,27084 Kč