
CMF65100R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF65100R00FKEBTR-ND - Tape & Reel (TR) 541-CMF65100R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FKEB |
Description | RES 100 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00FKEB | Vishay Dale | 3 266 | CMF100FGCT-ND | 14,91000 Kč | Similar |
| CPF1100R00FKEE6 | Vishay Dale | 1 870 | CPF100CCT-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 20,51920 Kč | 512,98 Kč |
| 50 | 18,42360 Kč | 921,18 Kč |
| 100 | 16,63880 Kč | 1 663,88 Kč |
| 250 | 14,68432 Kč | 3 671,08 Kč |
| 500 | 13,46098 Kč | 6 730,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,38062 Kč | 15 380,62 Kč |
| 2 000 | 14,31780 Kč | 28 635,60 Kč |
| 3 000 | 13,77189 Kč | 41 315,67 Kč |
| 5 000 | 13,15437 Kč | 65 771,85 Kč |
| 7 000 | 12,78655 Kč | 89 505,85 Kč |
| 10 000 | 12,42708 Kč | 124 270,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

