Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6049K900BEEB70 | |
|---|---|
DigiKey Part Number | CMF6049K900BEEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6049K900BEEB70 |
Description | RES 49.9K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6049K900BEEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6049K900BEEA | Vishay Dale | 0 | CMF6049K900BEEA-ND | 20,92636 Kč | Parametric Equivalent |
| CMF6049K900BEEA70 | Vishay Dale | 0 | CMF6049K900BEEA70-ND | 22,85422 Kč | Parametric Equivalent |
| CMF6049K900BEEK | Vishay Dale | 0 | CMF6049K900BEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF6049K900BER670 | Vishay Dale | 0 | CMF6049K900BER670-ND | 24,93324 Kč | Parametric Equivalent |
| CMF6049K900BERE70 | Vishay Dale | 0 | CMF6049K900BERE70-ND | 22,85422 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,93324 Kč | 24 933,24 Kč |
| Unit Price without VAT: | 24,93324 Kč |
|---|---|
| Unit Price with VAT: | 30,16922 Kč |


