CMF6024K300FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 18,76381 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,01786 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 879
Unit Price: 14,91000 Kč
Datasheet
24.3 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6024K300FKR6

DigiKey Part Number
CMF6024K300FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6024K300FKR6
Description
RES 24.3K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
24.3 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6024K300FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6524K300FKR611Vishay Dale0CMF6524K300FKR611-ND18,76381 KčSimilar
CMF6024K300FHEAVishay Dale0CMF6024K300FHEA-ND6,01786 KčParametric Equivalent
CMF6024K300FHEBVishay Dale0CMF6024K300FHEB-ND6,67946 KčParametric Equivalent
CMF6024K300FKEBVishay Dale879541-CMF6024K300FKEBCT-ND14,91000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types