
CMF6024K300FKEB | |
|---|---|
DigiKey Part Number | 541-CMF6024K300FKEBTR-ND - Tape & Reel (TR) 541-CMF6024K300FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6024K300FKEB |
Description | RES 24.3K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6024K300FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,51360 Kč | 651,36 Kč |
| 250 | 5,67868 Kč | 1 419,67 Kč |
| 500 | 5,15626 Kč | 2 578,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80721 Kč | 5 807,21 Kč |
| 2 000 | 5,35323 Kč | 10 706,46 Kč |
| 3 000 | 5,12008 Kč | 15 360,24 Kč |
| 5 000 | 4,85625 Kč | 24 281,25 Kč |
| 7 000 | 4,69908 Kč | 32 893,56 Kč |
| 10 000 | 4,54552 Kč | 45 455,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

