CMF60249R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,14158 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 17,13689 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,38062 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet

Upgrade


YAGEO
In Stock: 2 595
Unit Price: 4,41000 Kč
Datasheet
249 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60249R00FKEA

DigiKey Part Number
CMF60249R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60249R00FKEA
Description
RES 249 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60249R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60249R00BEEKVishay Dale0CMF60249R00BEEK-ND69,70710 KčUpgrade
CMF60249R00FEEBVishay Dale0CMF60249R00FEEB-ND16,14158 KčUpgrade
CMF65249R00FKEA11Vishay Dale0CMF65249R00FKEA11-ND17,13689 KčSimilar
CMF65249R00FKEBVishay Dale0CMF65249R00FKEB-ND15,38062 KčSimilar
CMF70249R00FKEBVishay Dale0CMF70249R00FKEB-ND15,77685 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22212 Kč13 055,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22212 Kč
Unit Price with VAT:6,31877 Kč