
CMF60221K00BEBF | |
|---|---|
DigiKey Part Number | 541-CMF60221K00BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60221K00BEBF |
Description | RES 221K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60221K00BEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 89,44320 Kč | 2 236,08 Kč |
| 50 | 81,45960 Kč | 4 072,98 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |

