
CMF60200K00FKEK | |
|---|---|
DigiKey Part Number | CMF60200K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60200K00FKEK |
Description | RES 200K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60200K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60200K00BEEA | Vishay Dale | 0 | CMF60200K00BEEA-ND | 20,92636 Kč | Upgrade |
| CMF60200K00FEEA | Vishay Dale | 0 | CMF60200K00FEEA-ND | 14,71330 Kč | Upgrade |
| CMF65200K00FKEK11 | Vishay Dale | 0 | CMF65200K00FKEK11-ND | 92,18330 Kč | Similar |
| CMF60200K00DHEA | Vishay Dale | 0 | CMF60200K00DHEA-ND | 8,20249 Kč | Parametric Equivalent |
| CMF60200K00DHEB | Vishay Dale | 0 | CMF60200K00DHEB-ND | 9,06715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |

