Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M0000FEEB | |
|---|---|
DigiKey Part Number | CMF601M0000FEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000FEEB |
Description | RES 1M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M0000BEEK | Vishay Dale | 671 | CMF1.00MFE-ND | 36,75000 Kč | Upgrade |
| CMF601M0000CEEK | Vishay Dale | 0 | CMF601M0000CEEK-ND | 69,70710 Kč | Upgrade |
| CMF651M0000FEEB | Vishay Dale | 0 | CMF651M0000FEEB-ND | 21,41082 Kč | Similar |
| CMF701M0000FEEB | Vishay Dale | 0 | CMF701M0000FEEB-ND | 20,93753 Kč | Similar |
| CMF601M0000DEEA | Vishay Dale | 0 | CMF601M0000DEEA-ND | 16,83208 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,14158 Kč | 16 141,58 Kč |
| Unit Price without VAT: | 16,14158 Kč |
|---|---|
| Unit Price with VAT: | 19,53131 Kč |


