CMF6015K000BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,92636 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet
15 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6015K000BEEK

DigiKey Part Number
CMF6015K000BEEK-ND
Manufacturer
Manufacturer Product Number
CMF6015K000BEEK
Description
RES 15K OHM 1W .1% AXIAL
Customer Reference
Detailed Description
15 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6015K000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7015K000BEEBVishay Dale0CMF7015K000BEEB-ND28,64127 KčSimilar
CMF6015K000BEEAVishay Dale0CMF6015K000BEEA-ND20,92636 KčParametric Equivalent
CMF6015K000BEEBVishay Dale0CMF6015K000BEEB-ND22,85527 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč