Parametric Equivalent
Parametric Equivalent

CMF60140K00FHEA | |
|---|---|
DigiKey Part Number | CMF60140K00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60140K00FHEA |
Description | RES 140K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60140K00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60140K00FHEB | Vishay Dale | 0 | CMF60140K00FHEB-ND | 6,67946 Kč | Parametric Equivalent |
| CMF60140K00FHEK | Vishay Dale | 0 | CMF60140K00FHEK-ND | 69,70710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,01786 Kč | 15 044,65 Kč |
| Unit Price without VAT: | 6,01786 Kč |
|---|---|
| Unit Price with VAT: | 7,28161 Kč |


