CMF6011K000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet
11 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6011K000FHEK

DigiKey Part Number
CMF6011K000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF6011K000FHEK
Description
RES 11K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
11 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6011K000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6011K000BEEBVishay Dale0CMF6011K000BEEB-ND22,85527 KčUpgrade
CMF6011K000CEEBVishay Dale0CMF6011K000CEEB-ND21,41082 KčUpgrade
CMF6011K000FHEBVishay Dale0CMF6011K000FHEB-ND6,67946 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč