
CMF60100R00BHEB | |
|---|---|
DigiKey Part Number | 541-CMF60100R00BHEBTR-ND - Tape & Reel (TR) 541-CMF60100R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100R00BHEB |
Description | RES 100 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 25 | 18,59600 Kč | 464,90 Kč |
| 50 | 16,68080 Kč | 834,04 Kč |
| 100 | 15,05350 Kč | 1 505,35 Kč |
| 250 | 13,26736 Kč | 3 316,84 Kč |
| 500 | 12,14986 Kč | 6 074,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,84755 Kč | 13 847,55 Kč |
| 2 000 | 12,87713 Kč | 25 754,26 Kč |
| 3 000 | 12,37874 Kč | 37 136,22 Kč |
| 5 000 | 11,81499 Kč | 59 074,95 Kč |
| 7 000 | 11,47913 Kč | 80 353,91 Kč |
| 10 000 | 11,15097 Kč | 111 509,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

