
CMF558K0000BHBF | |
|---|---|
DigiKey Part Number | CMF558K0000BHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF558K0000BHBF |
Description | RES 8K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K0000BHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF558K0000BEEA | Vishay Dale | 0 | CMF558K0000BEEA-ND | 11,86878 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 50 | 16,36580 Kč | 818,29 Kč |
| 100 | 14,76580 Kč | 1 476,58 Kč |
| 300 | 12,70450 Kč | 3 811,35 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

