CMF557M5000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,03899 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,40374 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,84680 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,49564 Kč
Datasheet
7.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557M5000FKR6

DigiKey Part Number
CMF557M5000FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF557M5000FKR6
Description
RES 7.5M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557M5000FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF557M5000FHEAVishay Dale0CMF557M5000FHEA-ND21,03899 KčParametric Equivalent
CMF557M5000FHEBVishay Dale0CMF557M5000FHEB-ND37,40374 KčParametric Equivalent
CMF557M5000FKEAVishay Dale0CMF557M5000FKEA-ND13,84680 KčParametric Equivalent
CMF557M5000FKEBVishay Dale0CMF557M5000FKEB-ND24,49564 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types