Parametric Equivalent
Parametric Equivalent

CMF557M5000FHEK | |
|---|---|
DigiKey Part Number | CMF557M5000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF557M5000FHEK |
Description | RES 7.5M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557M5000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557M5000FHEA | Vishay Dale | 0 | CMF557M5000FHEA-ND | 21,03899 Kč | Parametric Equivalent |
| CMF557M5000FHEB | Vishay Dale | 0 | CMF557M5000FHEB-ND | 37,40374 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,38010 Kč | 10 638,01 Kč |
| Unit Price without VAT: | 106,38010 Kč |
|---|---|
| Unit Price with VAT: | 128,71992 Kč |


