Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5563K400FKEA | |
|---|---|
DigiKey Part Number | CMF5563K400FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5563K400FKEA |
Description | RES 63.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5563K400FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5563K400DHEA | Vishay Dale | 0 | CMF5563K400DHEA-ND | 5,34626 Kč | Parametric Equivalent |
| CMF5563K400DHEB | Vishay Dale | 0 | CMF5563K400DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF5563K400FHBF70 | Vishay Dale | 0 | CMF5563K400FHBF70-ND | 92,18330 Kč | Parametric Equivalent |
| CMF5563K400FHEA70 | Vishay Dale | 0 | CMF5563K400FHEA70-ND | 3,74378 Kč | Parametric Equivalent |
| CMF5563K400FHEB | Vishay Dale | 1 808 | CMF63.4KHFCT-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96492 Kč | 14 824,60 Kč |
| Unit Price without VAT: | 2,96492 Kč |
|---|---|
| Unit Price with VAT: | 3,58755 Kč |



