Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555R6000JKWF | |
|---|---|
DigiKey Part Number | CMF555R6000JKWF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555R6000JKWF |
Description | RES 5.6 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R6000JKWF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555R6000JKEA | Vishay Dale | 0 | CMF555R6000JKEA-ND | 4,50772 Kč | Parametric Equivalent |
| CMF555R6000JKEB | Vishay Dale | 0 | CMF555R6000JKEB-ND | 8,93822 Kč | Parametric Equivalent |
| CMF555R6000JKR7 | Vishay Dale | 0 | CMF555R6000JKR7-ND | 5,66442 Kč | Parametric Equivalent |
| CMF555R6000JKR8 | Vishay Dale | 0 | CMF555R6000JKR8-ND | 5,51754 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,58720 Kč | 5 293,60 Kč |
| Unit Price without VAT: | 10,58720 Kč |
|---|---|
| Unit Price with VAT: | 12,81051 Kč |


