
CMF555K0000BHEB | |
|---|---|
DigiKey Part Number | CMF5.00KHCTR-ND - Tape & Reel (TR) CMF5.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K0000BHEB |
Description | RES 5.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 21,10600 Kč | 211,06 Kč |
| 25 | 18,12760 Kč | 453,19 Kč |
| 50 | 16,25480 Kč | 812,74 Kč |
| 100 | 14,66560 Kč | 1 466,56 Kč |
| 250 | 12,92292 Kč | 3 230,73 Kč |
| 500 | 11,83174 Kč | 5 915,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,90472 Kč | 10 904,72 Kč |
| 2 000 | 10,11721 Kč | 20 234,42 Kč |
| 3 000 | 9,71268 Kč | 29 138,04 Kč |
| 5 000 | 9,25517 Kč | 46 275,85 Kč |
| 7 000 | 8,98249 Kč | 62 877,43 Kč |
| 10 000 | 8,71616 Kč | 87 161,60 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

