CMF554K9900FER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,96302 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,54631 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 158,95000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,96302 Kč
Datasheet
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K9900FER670

DigiKey Part Number
CMF554K9900FER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K9900FER670
Description
RES 4.99K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K9900FER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K9900FEEAVishay Dale0CMF554K9900FEEA-ND6,42808 KčParametric Equivalent
CMF554K9900FEEA70Vishay Dale0CMF554K9900FEEA70-ND6,96302 KčParametric Equivalent
CMF554K9900FEEBVishay Dale0CMF554K9900FEEB-ND11,10542 KčParametric Equivalent
CMF554K9900FEEB70Vishay Dale0CMF554K9900FEEB70-ND12,54631 KčParametric Equivalent
CMF554K9900FEEKVishay Dale100541-CMF554K9900FEEK-ND158,95000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,54631 Kč12 546,31 Kč
Manufacturers Standard Package
Unit Price without VAT:12,54631 Kč
Unit Price with VAT:15,18104 Kč