CMF554K7000JKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,50591 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet
4.7 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K7000JKR6

DigiKey Part Number
CMF554K7000JKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K7000JKR6
Description
RES 4.7K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K7000JKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K7000JKEAVishay Dale0CMF554K7000JKEA-ND3,50591 KčParametric Equivalent
CMF554K7000JKEBVishay Dale0CMF554K7000JKEB-ND5,80721 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes