4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K7000FKEB

DigiKey Part Number
CMF4.70KHGTR-ND - Tape & Reel (TR)
CMF4.70KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K7000FKEB
Description
RES 4.70K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K7000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,39100 Kč73,91 Kč
256,27440 Kč156,86 Kč
505,57280 Kč278,64 Kč
1004,97650 Kč497,65 Kč
2504,32476 Kč1 081,19 Kč
5003,91612 Kč1 958,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,56882 Kč3 568,82 Kč
2 0003,27359 Kč6 547,18 Kč
3 0003,12191 Kč9 365,73 Kč
5 0002,95034 Kč14 751,70 Kč
7 0002,84811 Kč19 936,77 Kč
10 0002,74820 Kč27 482,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč