Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K7000FHEK | |
|---|---|
DigiKey Part Number | CMF4.70KHA-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K7000FHEK |
Description | RES 4.70K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K7000FEEA | Vishay Dale | 0 | CMF554K7000FEEA-ND | 6,42808 Kč | Parametric Equivalent |
| CMF554K7000FEEB | Vishay Dale | 0 | CMF554K7000FEEB-ND | 11,10542 Kč | Parametric Equivalent |
| CMF554K7000FHEA | Vishay Dale | 0 | CMF554K7000FHEA-ND | 3,38643 Kč | Parametric Equivalent |
| CMF554K7000FHEB | Vishay Dale | 0 | CMF554K7000FHEB-ND | 6,04343 Kč | Parametric Equivalent |


