CMF554K0200BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56975 Kč
Datasheet
4.02 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K0200BHEK

DigiKey Part Number
CMF554K0200BHEK-ND
Manufacturer
Manufacturer Product Number
CMF554K0200BHEK
Description
RES 4.02K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K0200BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K0200BEEAVishay Dale0CMF554K0200BEEA-ND11,86878 KčParametric Equivalent
CMF554K0200BEEBVishay Dale0CMF554K0200BEEB-ND18,64412 KčParametric Equivalent
CMF554K0200BHEAVishay Dale0CMF554K0200BHEA-ND9,07151 KčParametric Equivalent
CMF554K0200BHEBVishay Dale0CMF554K0200BHEB-ND13,56975 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč