CMF554K0200BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56975 Kč
Datasheet
4.02 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K0200BHBF

DigiKey Part Number
CMF554K0200BHBF-ND
Manufacturer
Manufacturer Product Number
CMF554K0200BHBF
Description
RES 4.02K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K0200BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K0200BEEAVishay Dale0CMF554K0200BEEA-ND11,86878 KčParametric Equivalent
CMF554K0200BEEBVishay Dale0CMF554K0200BEEB-ND18,64412 KčParametric Equivalent
CMF554K0200BHEAVishay Dale0CMF554K0200BHEA-ND9,07151 KčParametric Equivalent
CMF554K0200BHEBVishay Dale0CMF554K0200BHEB-ND13,56975 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types