
CMF5549K900FKEB | |
|---|---|
DigiKey Part Number | CMF49.9KHGTR-ND - Tape & Reel (TR) CMF49.9KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549K900FKEB |
Description | RES 49.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K900FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,32300 Kč | 532,30 Kč |
| 250 | 4,62964 Kč | 1 157,41 Kč |
| 500 | 4,19498 Kč | 2 097,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82563 Kč | 3 825,63 Kč |
| 2 000 | 3,51171 Kč | 7 023,42 Kč |
| 3 000 | 3,35037 Kč | 10 051,11 Kč |
| 5 000 | 3,16793 Kč | 15 839,65 Kč |
| 7 000 | 3,05917 Kč | 21 414,19 Kč |
| 10 000 | 2,95291 Kč | 29 529,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

