Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5549K900FEEB70 | |
|---|---|
DigiKey Part Number | CMF5549K900FEEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5549K900FEEB70 |
Description | RES 49.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K900FEEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5549K900FEEA70 | Vishay Dale | 0 | CMF5549K900FEEA70-ND | 6,96302 Kč | Parametric Equivalent |
| CMF5549K900FEEK | Vishay Dale | 0 | CMF5549K900FEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF5549K900FER670 | Vishay Dale | 0 | CMF5549K900FER670-ND | 12,54631 Kč | Parametric Equivalent |
| CMF5549K900FERE70 | Vishay Dale | 0 | CMF5549K900FERE70-ND | 6,96302 Kč | Parametric Equivalent |
| RNF12FTE49K9 | Stackpole Electronics Inc | 0 | RNF12FTE49K9-ND | 1,80112 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,54631 Kč | 12 546,31 Kč |
| Unit Price without VAT: | 12,54631 Kč |
|---|---|
| Unit Price with VAT: | 15,18104 Kč |



