CMF5549K900DHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,68093 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,83497 Kč
Datasheet
49.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5549K900DHEB

DigiKey Part Number
CMF5549K900DHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5549K900DHEB
Description
RES 49.9K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5549K900DHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5549K900CEEAVishay Dale0CMF5549K900CEEA-ND10,68093 KčParametric Equivalent
CMF5549K900CEEKVishay Dale0CMF5549K900CEEK-ND69,70710 KčParametric Equivalent
CMF5549K900DHEAVishay Dale0CMF5549K900DHEA-ND5,34626 KčParametric Equivalent
CMF5549K900DHEKVishay Dale0CMF5549K900DHEK-ND69,70710 KčParametric Equivalent
RNF12DTC49K9Stackpole Electronics Inc0RNF12DTC49K9-ND1,83497 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67994 Kč8 679,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,67994 Kč
Unit Price with VAT:10,50273 Kč