
CMF5549K900BEEA | |
|---|---|
DigiKey Part Number | CMF49.9KHLTR-ND - Tape & Reel (TR) CMF49.9KHLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549K900BEEA |
Description | RES 49.9K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K900BEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 50 | 16,68920 Kč | 834,46 Kč |
| 100 | 15,05980 Kč | 1 505,98 Kč |
| 250 | 13,27408 Kč | 3 318,52 Kč |
| 500 | 12,15574 Kč | 6 077,87 Kč |
| 1 000 | 11,20558 Kč | 11 205,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,86878 Kč | 59 343,90 Kč |
| 10 000 | 11,20222 Kč | 112 022,20 Kč |
| 15 000 | 10,86003 Kč | 162 900,45 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

