
CMF553M3200FHEB | |
|---|---|
DigiKey Part Number | CMF3.32MHFTR-ND - Tape & Reel (TR) CMF3.32MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M3200FHEB |
Description | RES 3.32M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 38,28360 Kč | 957,09 Kč |
| 50 | 34,57540 Kč | 1 728,77 Kč |
| 100 | 31,42140 Kč | 3 142,14 Kč |
| 250 | 27,96680 Kč | 6 991,70 Kč |
| 500 | 25,80528 Kč | 12 902,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,70503 Kč | 29 705,03 Kč |
| 2 000 | 27,82991 Kč | 55 659,82 Kč |
| 3 000 | 26,86694 Kč | 80 600,82 Kč |
| 5 000 | 25,77777 Kč | 128 888,85 Kč |
| 7 000 | 25,12888 Kč | 175 902,16 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

