CMF553M3200FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 954
Unit Price: 65,93000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 81,67590 Kč
Datasheet
3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553M3200FHEA

DigiKey Part Number
CMF553M3200FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553M3200FHEA
Description
RES 3.32M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553M3200FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553M3200FHEBVishay Dale954CMF3.32MHFCT-ND65,93000 KčParametric Equivalent
CMF553M3200FHEKVishay Dale0CMF553M3200FHEK-ND81,67590 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,87582 Kč99 379,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,87582 Kč
Unit Price with VAT:24,04974 Kč