CMF55348R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 30 154
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,46599 Kč
Datasheet
348 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55348R00FKEB

DigiKey Part Number
CMF55348R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55348R00FKEB
Description
RES 348 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55348R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-348RYAGEO30 15413-MFR-25FRF52-348RCT-ND2,10000 KčSimilar
RNF12FTD348RStackpole Electronics Inc0RNF12FTD348R-ND0,46599 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,88497 Kč4 884,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4,88497 Kč
Unit Price with VAT:5,91081 Kč