CMF55287R00DHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet
287 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55287R00DHR6

DigiKey Part Number
CMF55287R00DHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55287R00DHR6
Description
RES 287 OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
287 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55287R00DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55287R00DHEAVishay Dale0CMF55287R00DHEA-ND5,34626 KčParametric Equivalent
CMF55287R00DHEBVishay Dale0CMF55287R00DHEB-ND8,67994 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types