Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

CMF5522K000JKR6 | |
|---|---|
DigiKey Part Number | CMF5522K000JKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5522K000JKR6 |
Description | RES 22K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522K000JKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522K000BEEB | Vishay Dale | 0 | CMF5522K000BEEB-ND | 18,64412 Kč | Upgrade |
| CMF5522K000JKEA | Vishay Dale | 0 | CMF5522K000JKEA-ND | 3,50591 Kč | Parametric Equivalent |
| CMF5522K000JKEB | Vishay Dale | 0 | CMF5522K000JKEB-ND | 5,80721 Kč | Parametric Equivalent |
| FMP100JR-52-22K | YAGEO | 33 812 | 22KWCT-ND | 2,73000 Kč | Upgrade |
| RNF12JTD22K0 | Stackpole Electronics Inc | 0 | RNF12JTD22K0-ND | 0,73837 Kč | Similar |




