CMF5522K000JHBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,04343 Kč
Datasheet
22 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522K000JHBF

DigiKey Part Number
CMF5522K000JHBF-ND
Manufacturer
Manufacturer Product Number
CMF5522K000JHBF
Description
RES 22K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
22 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522K000JHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5522K000BEEBVishay Dale0CMF5522K000BEEB-ND18,64412 KčUpgrade
CMF5522K000DHEBVishay Dale0CMF5522K000DHEB-ND8,67994 KčUpgrade
CMF5522K000FHEAVishay Dale0CMF5522K000FHEA-ND3,38643 KčUpgrade
CMF5522K000FHEBVishay Dale0CMF5522K000FHEB-ND6,04343 KčUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč