Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5522K000FKEK | |
|---|---|
DigiKey Part Number | CMF5522K000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5522K000FKEK |
Description | RES 22K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522K000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522K000BEEB | Vishay Dale | 0 | CMF5522K000BEEB-ND | 18,64412 Kč | Upgrade |
| CMF5522K000DHEB | Vishay Dale | 0 | CMF5522K000DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF5522K000FHEA | Vishay Dale | 0 | CMF5522K000FHEA-ND | 3,38643 Kč | Parametric Equivalent |
| CMF5522K000FHEB | Vishay Dale | 0 | CMF5522K000FHEB-ND | 6,04343 Kč | Parametric Equivalent |
| CMF5522K000FKEA | Vishay Dale | 0 | CMF5522K000FKEA-ND | 2,96492 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90969 Kč | 2 909,69 Kč |
| Unit Price without VAT: | 2,90969 Kč |
|---|---|
| Unit Price with VAT: | 3,52072 Kč |


