CMF55215R00DHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
215 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55215R00DHEB

DigiKey Part Number
CMF55215R00DHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55215R00DHEB
Description
RES 215 OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55215R00DHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55215R00BEBFVishay Dale0CMF55215R00BEBF-ND69,70710 KčUpgrade
CMF55215R00BEEKVishay Dale0CMF55215R00BEEK-ND69,70710 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67994 Kč8 679,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,67994 Kč
Unit Price with VAT:10,50273 Kč