
CMF55200K00BEEB | |
|---|---|
DigiKey Part Number | CMF200KHBTR-ND - Tape & Reel (TR) CMF200KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200K00BEEB |
Description | RES 200K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 18,66320 Kč | 466,58 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 100 | 15,10390 Kč | 1 510,39 Kč |
| 250 | 13,31272 Kč | 3 328,18 Kč |
| 500 | 12,19186 Kč | 6 095,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,23939 Kč | 11 239,39 Kč |
| 2 000 | 10,43013 Kč | 20 860,26 Kč |
| 3 000 | 10,01437 Kč | 30 043,11 Kč |
| 5 000 | 9,54418 Kč | 47 720,90 Kč |
| 7 000 | 9,26405 Kč | 64 848,35 Kč |
| 10 000 | 8,99036 Kč | 89 903,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

